You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
36A Clear Gel Box Line Connection Box with Connector - 3 Core -
BRAVO 3-6
- Manufacturer:
- RAYTECH RAYTECH
- Manufacturer Part No:
- BRAVO 3-6
- Order Code:
- EN85027
- Product Range
- Bravo Gel Box
- Also Known As:
- GTIN UPC EAN: 8032853659823
Product Range Selector (Bravo Gel Box)
See all from this product rangeProduct Overview
- Ideal for domestic and industrial connections
- Three connectors for 3x 6mm² cables each
- Re-enterable and reusable
- Non-toxic gel with no shelf life
- IPX8 fully submersible in salt or chlorinated water
- Fully tested by IMQ independent testing facility
- Certified for use in food industry applications
- Rated up to 1kV
Product Information
- :
- -
- :
- 36A
- :
- IPX8
- :
- Bravo Gel Box
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £10.23 (£12.28) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.