You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Gel Box Line Clear Junction Box with Gel Membrane, 53x39x24mm (LxWxH) -
HAPPY 2
- Manufacturer:
- RAYTECH RAYTECH
- Manufacturer Part No:
- HAPPY 2
- Order Code:
- EN85168
- Product Range
- Happy Gel Box
- Also Known As:
- GTIN UPC EAN: 8050040860036
- Technical Datasheet:
- HAPPY 2 Datasheet
Product Range Selector (Happy Gel Box)
See all from this product rangeProduct Overview
- Designed to work with the most commonly used connectors
- Ideal for civil, domestic and industrial connections
- For up to 3 core 4mm² cores using strip connectors
- For up to 6 core 4mm² cores using lever arm connectors
- Offers three entry points with flexible membranes
- Safety closing system for secure use
- Re-enterable and reusable
- Non-toxic gel with no shelf life
- Fully submersible in salt or chlorinated water
- IPX8 rated
- Rated up to 1kV
- Dimensions: 53x39x24mm
Product Information
- :
- -
- :
- 41A
- :
- IPX8
- :
- Happy Gel Box
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) | 
|---|---|---|
| 1+ | £5.79 (£6.95) | ( ) | 
| Quantity | Price | Your Price (Inc. VAT) | 
|---|
Pricing is unavailable. Please contact customer services.



























 
	
 
	                    
	                 
	                                 
	                                        
	                                  
	                                 
                    
             
           		 
           		 
           		