You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Gel Connection Box With 2x 2-Pole Lever Lock Splice Connector, IPX8 - 

HAPPYJOINT4

HAPPYJOINT4 - Gel Connection Box With 2x 2-Pole Lever Lock Splice Connector, IPX8
HAPPYJOINT4 - Gel Connection Box With 2x 2-Pole Lever Lock Splice Connector, IPX8
HAPPYJOINT4 - Gel Connection Box With 2x 2-Pole Lever Lock Splice Connector, IPX8
HAPPYJOINT4 - Gel Connection Box With 2x 2-Pole Lever Lock Splice Connector, IPX8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RAYTECH RAYTECH
Manufacturer Part No:
HAPPYJOINT4
Order Code:
CN21539
Product Range
Happy Joint Series

Product Range Selector (Happy Joint Series)

See all from this product range

Product Overview

  • IP rating: IPX8
  • Extremely versatile - ready to use - re-enterable
  • Small, compact and robust
  • No need for tools
  • Pre-filled with gel, non toxic and no shelf life
  • Can energise immediately
  • For straight and branch connections
  • For rigid or flexible insulated wires up to 4 mm²
  • Halogen free
  • UV resistant
  • Formation: 2+2x 1 - 4mm²
  • Combination: 2 through / in/out
  • Dimensions (WxDxH): 45x37x24mm

Product Information


:
Happy Joint Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

13 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£8.17 ( £9.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 2
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £8.17 (£9.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --