You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Gel Connection Box With 5-Pole Lever Lock Splice Connector, IPX8 -
HAPPYJOINT5
- Manufacturer:
- RAYTECH RAYTECH
- Manufacturer Part No:
- HAPPYJOINT5
- Order Code:
- CN21540
- Product Range
- Happy Joint Series
Product Range Selector (Happy Joint Series)
See all from this product rangeProduct Overview
- IP rating: IPX8
- Extremely versatile - ready to use - re-enterable
- Small, compact and robust
- No need for tools
- Pre-filled with gel, non toxic and no shelf life
- Can energise immediately
- For straight and branch connections
- For rigid or flexible insulated wires up to 4 mm²
- Halogen free
- UV resistant
- Formation: 5x 1 - 4mm²
- Combination: 2 through / 3 branch
- Dimensions (WxDxH): 45x37x24mm
Product Information
- :
- Happy Joint Series
Technical Documents (0)
5 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 2
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.22 (£6.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.