You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Gel Connection Box With 3x 2-Pole Lever Lock Splice Connector, IPX8 -
HAPPYJOINT6
- Manufacturer:
- RAYTECH RAYTECH
- Manufacturer Part No:
- HAPPYJOINT6
- Order Code:
- CN21541
- Product Range
- Happy Joint Series
Product Range Selector (Happy Joint Series)
See all from this product rangeProduct Overview
- IP rating: IPX8
- Extremely versatile - ready to use - re-enterable
- Small, compact and robust
- No need for tools
- Pre-filled with gel, non toxic and no shelf life
- Can energise immediately
- For straight and branch connections
- For rigid or flexible insulated wires up to 4 mm²
- Halogen free
- UV resistant
- Formation: 6x 1 - 4mm²
- Combination: 3 through / in/out
- Dimensions (WxDxH): 53x39x24mm
Product Information
- :
- Happy Joint Series
Technical Documents (0)
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.91 (£8.29) | ( ) |
5+ | £6.66 (£7.99) | ( ) |
25+ | £6.10 (£7.32) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.