You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Magic Gel, 300ml - 

MAGIC GEL 300

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RAYTECH RAYTECH
Manufacturer Part No:
MAGIC GEL 300
Order Code:
SA02395
Product Range
-
Also Known As:
GTIN UPC EAN: 8032853652374
Technical Datasheet:
MAGIC GEL 300   Datasheet
See all Technical Docs

Product Overview

The MAGIC GEL 300 from Raytech is an insulating and sealing polymeric fluid with fast cross linking at room temperature. This insulating fluid is used for filling of closures, boxes and terminal blocks.
  • For installations up to 1kV
  • Re-enterable
  • No shelf life - even after bottle has been open
  • Suitable for high temperatures
  • IP68 in suitable casings
  • Even suitable for high depths under water
  • Di-electric strength 23kV/mm
  • Cross linking time: Fast (10mins at 23°C)
  • Volume resistivity: 2.10¹⁵Ωcm
  • Overload temperature for short periods: Up to 250°C
  • Mould & UV resistant
  • Non-toxic: Requires no hazard labelling
  • Suitable for installation in salt water (sea) and in chlorinated water (pools)

Applications

Industrial

Product Information


:
-

:
Bottle

:
-

:
300ml

:
-

:
Raytech - Magic Gel

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

GTIN UPC EAN: 8032853652374

16 In stock Need more?

???PF_PDP_RSP_SUP???

£17.67 ( £21.20  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £17.67 (£21.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £17.23 (£20.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --