You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Gel Box Line Clear Junction Box with Gel Membrane, 38x30x26mm (LxWxH) -
PASCAL 6
- Manufacturer:
- RAYTECH RAYTECH
- Manufacturer Part No:
- PASCAL 6
- Order Code:
- EN84629
- Product Range
- Raytech Gelbox
- Technical Datasheet:
- PASCAL 6 Datasheet
Product Range Selector (Raytech Gelbox)
See all from this product rangeProduct Overview
- For up to 3 core 2.5mm² cores using strip connectors
- For up to 5 core 4mm² cores using lever arm connectors
- Rated up to 1kV
- Dimensions: 38x30x26mm
Product Information
- :
- -
- :
- 41A
- :
- IPX8
- :
- Raytech Gelbox
Technical Documents (1)
142 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £2.88 (£3.46) | ( ) |
| 10+ | £2.78 (£3.34) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























