You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BlackWidow V3 TKL RGB Mechanical USB Gaming Keyboard, Black -
RZ03-03490300-R3W1
- Manufacturer:
- RAZER RAZER
- Manufacturer Part No:
- RZ03-03490300-R3W1
- Order Code:
- CS37513
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8886419346036
Product Overview
- Compact tenkeyless (TKL) keyboard with UK layout
- Razer Green mechanical switches provide satisfying clicky feedback for every keystroke
- Fully programmable keys with on-the-fly macro recording
- N-key roll-over with built-in anti-ghosting function
- Razer Chroma™ customisable RGB lighting with 16.8 million colours
- 1000Hz Ultrapolling rate
- Durable aluminium topframe with clean matt finish
- Long lasting doubleshot ABS keycaps
- USB Interface with smart cable routing
- 2 Year manufacturer warranty
Product Information
- :
- Wired
- :
- USB
- :
- Compact
- :
- Black
- :
- -
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £75.89 (£91.07) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























