You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pair of Two Way Speakers, 100V, 40W, Black -
MR 40T
New- Manufacturer:
- RCF RCF
- Manufacturer Part No:
- MR 40T
- Order Code:
- LS06434
- Product Range
- MR 40 Series
- Also Known As:
- GTIN UPC EAN: 8024530017262
- Technical Datasheet:
- MR 40T Datasheet
Product Range Selector (MR 40 Series)
See all from this product rangeProduct Overview
- 40W (8 ohm) / 20W, 10W, 5W and 2.5W (70/100V) power handling
- 108 dB max SPL
- 70Hz to 20000Hz frequency range
- 110° x 100° coverage angles
- 1x 4" woofer (1’’ v.c.)
- 1x 1" dome tweeter (0.8’’ v.c.) neodymium magnet
- IP55 protection grade
- Swivel wall mount accessory included
- 4 Pole EUROBLOCK connector
- Max SPL @ 1m: 108 dB
- Horizontal coverage angle: 110°
- Vertical coverage angle: 100°
- Nominal Impedance: 8 Ohm
- Power Handling: 40W
- Peak Power Handling: 160W Peak
- Crossover Frequencies: 3000Hz
- Dome Tweeter: 1x 1.0'' neo, 0.8'' v.c / Woofer: 1 x 4.0'', 1.0'' v.c
- Constant Voltage Transformer: 70V / 100 V
- Power selection 1: 20 W - 500 ohm
- Power selection 2: 10 W - 1000 ohm
- Power selection 3: 5W - 2000 ohm
- Power selection 4: 2.5 W - 4000 ohm
- Dimensions: 216mm x 154mm x 135mm
Product Information
- :
- 40 W (8 ohm) / 20W, 10W, 5W, 2.5W (70/100V) power handling
- :
- 70Hz
- :
- 20kHz
- :
- 216mm
- :
- 154mm
- :
- 135mm
- :
- MR 40 Series
Technical Documents (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £246.82 (£296.18) | ( ) |
4+ | £214.97 (£257.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.