You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Pair of Two Way Speakers, 8R 40W, White - 

MR 40W

New
MR 40W - Pair of Two Way Speakers, 8R 40W, White
MR 40W - Pair of Two Way Speakers, 8R 40W, White
MR 40W - Pair of Two Way Speakers, 8R 40W, White
MR 40W - Pair of Two Way Speakers, 8R 40W, White
MR 40W - Pair of Two Way Speakers, 8R 40W, White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RCF RCF
Manufacturer Part No:
MR 40W
Order Code:
LS06433
Product Range
MR 40 Series
Also Known As:
GTIN UPC EAN: 8024530017194
Technical Datasheet:
MR 40W   Datasheet
See all Technical Docs

Product Range Selector (MR 40 Series)

See all from this product range

Product Overview

MR 40 is a bass-reflex two-way speaker designed to deliver uncompromised audio performance and high reliability in fixed installations. Blend in with any environment and deliver deep bass, smooth midrange, and finely-detailed high-frequency response. Quality components and careful acoustic design make the MR 40 the perfect speaker for listening in demanding applications. Suitable for indoor and outdoor installation.
  • 40W (8 ohm) power handling
  • 108 dB max SPL
  • 70Hz - 20000Hz frequency range
  • 110° x 100° coverage angles
  • 1 x 4" woofer (1’’ v.c.)
  • 1 x 1" dome tweeter (0.8’’ v.c.) neodymium magnet
  • IP55 protection grade
  • Swivel Wall mount accessory included
  • 4 Pole EUROBLOCK connector
  • Horizontal coverage angle: 110°
  • Vertical coverage angle: 100°
  • Directivity index Q: 7
  • System Sensitivity: 86dB
  • Nominal Impedance: 8 Ohm
  • Power Handling: 40W
  • Peak Power Handling: 160W Peak
  • Crossover Frequencies: 3000Hz
  • Dimensions: 216mm x 154mm x 135mm
  • Weight: 2.2kg

Product Information


:
70Hz

:
20kHz

:
216mm

:
154mm

:
135mm

:
MR 40 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 8024530017194

4 In stock Need more?

???PF_PDP_RSP_SUP???

£208.67 ( £250.40  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Pair
Multiple: 1 Minimum: 1
  • 1+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £208.67 (£250.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ £181.74 (£218.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --