You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6" Ceiling Speaker, 6W RMS 100V -
PL60
- Manufacturer:
- RCF RCF
- Manufacturer Part No:
- PL60
- Order Code:
- LS04387
- Also Known As:
- GTIN UPC EAN: 8024530010102
- Technical Datasheet:
- PL60 Datasheet
Product Range Selector (RCF - PL Series Ceiling Speakers)
See all from this product rangeProduct Overview
- For paging and background music
- Music power / RMS: 10W / 6 W
- 6" Dual cone wide band loudspeaker
- Sound pressure level at music power: 102 dB/1 m
- Low impedance (4Ω) or 100V
- Built-in multi-tapped transformer for 100/70V constant voltage connection
- Body in self-extinguishing plastic UL-94-V0
- Front metal grille RAL 9010 White
Product Information
- :
- 6, 3W
- :
- 110Hz
- :
- 20kHz
- :
- 204mm
- :
- 75mm
- :
- RCF - PL Series Ceiling Speakers
Technical Documents (2)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £28.37 (£34.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.