You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18L Grey Recycled Multi-Use Storage Box with Lid - 200mm x 390mm x 480mm -
18RDG
New- Manufacturer:
- REALLY USEFUL PRODUCTS LTD REALLY USEFUL PRODUCTS LTD
- Manufacturer Part No:
- 18RDG
- Order Code:
- SG34205
- Product Range
- RUP - Recycled Storage Boxes
- Also Known As:
- GTIN UPC EAN: 5060456658366
Product Range Selector (RUP - Recycled Storage Boxes)
See all from this product rangeProduct Overview
- Crafted from 100% recycled plastic, promoting sustainability
- Durable, long-lasting construction designed for everyday use
- Stylish dove grey colour with standout green handles for a modern look
- Stackable and nestable designs optimise storage space
- External Dimensions (HxWxD): 200mm x 390mm x 480mm
- Capacity: 18L
Product Information
- :
- General Purpose Storage
- :
- Recycled Plastic
- :
- Grey
- :
- 7.87"
- :
- 200mm
- :
- 15.35"
- :
- 390mm
- :
- 18.89"
- :
- 480mm
- :
- RUP - Recycled Storage Boxes
Technical Documents (0)
Also Known As
40 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.56 (£11.47) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.