You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
25.7L XL Multi-Use Clear Storage Box with Lid - 335mm x 335mm x 395mm -
25.7CXL
New- Manufacturer:
- REALLY USEFUL PRODUCTS LTD REALLY USEFUL PRODUCTS LTD
- Manufacturer Part No:
- 25.7CXL
- Order Code:
- SG34214
- Product Range
- RUP - Multi-Use Storage Boxes
- Also Known As:
- GTIN UPC EAN: 5060980791553
Product Range Selector (RUP - Multi-Use Storage Boxes)
See all from this product rangeProduct Overview
- Made from high-quality, durable plastic for long-lasting use
- Clear design for easy visibility of stored items
- Secure clip-lock handles to keep contents safe and dust-free
- Stackable design saves space and ensures easy organisation
- Ideal for storing documents, tools, toys, clothing, and more
- External Dimensions (HxWxD): 335mm x 335mm x 395mm
- Capacity: 25.7L
Product Information
- :
- General Purpose Storage
- :
- PP (Polypropylene)
- :
- Transparent
- :
- 13.18"
- :
- 335mm
- :
- 13.18"
- :
- 335mm
- :
- 15.55"
- :
- 395mm
- :
- RUP - Multi-Use Storage Boxes
Technical Documents (0)
Also Known As
29 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
54 more will be available week commencing 29/06/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
54 more will be available week commencing 29/06/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £11.91 (£14.29) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.