You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
35L XL Multi-Use Vinyl Records Clear Storage Box with Lid - 480mm x 390mm x 345mm -
35CXL CLEAR
- Manufacturer:
- REALLY USEFUL PRODUCTS LTD REALLY USEFUL PRODUCTS LTD
- Manufacturer Part No:
- 35CXL CLEAR
- Order Code:
- SG33853
- Product Range
- RUP - Multi-Use Storage Boxes
- Also Known As:
- GTIN UPC EAN: 5060024801583
Product Range Selector (RUP - Multi-Use Storage Boxes)
See all from this product rangeProduct Overview
- Clear box for easy identification of contents
- Stacks positively for rigidity
- Snap-lock handles to keep contents secure
- A perfect music storage solution holding 95 vinyl LPs
- Also ideal for 12" x 12" scapbooks & photo albums, suspension or lever arch files
- External Dimensions (HxWxD): 480x390x345mm
- External Dimensions (HxWxD): 480x390x345mm
- Internal Dimensions (HxWxD): 370x310x310mm
Product Information
- :
- General Purpose Storage
- :
- PP (Polypropylene)
- :
- Transparent
- :
- 18.9"
- :
- 480mm
- :
- 15.35"
- :
- 390mm
- :
- 13.58"
- :
- 345mm
- :
- RUP - Multi-Use Storage Boxes
Technical Documents (0)
Also Known As
75 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £17.64 (£21.17) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.