You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8x 9.5L Drawers Clear Shelving Storage Organiser Tower with Castors - 910mm x 420mm x 395mm -
8X9.5CL
- Manufacturer:
- REALLY USEFUL PRODUCTS LTD REALLY USEFUL PRODUCTS LTD
- Manufacturer Part No:
- 8X9.5CL
- Order Code:
- SG34203
- Product Range
- RUP - Storage Organiser Towers
- Also Known As:
- GTIN UPC EAN: 5060321926996
Product Range Selector (RUP - Storage Organiser Towers)
See all from this product rangeProduct Overview
- Transparent Design: Clear drawers ensure easy visibility of contents, allowing quick identification without opening them
- Durable and Long-Lasting: Crafted from high-quality polypropylene plastic for robust performance and resistance to daily wear and tear
- Space-Efficient Design: Vertical shelving maximises storage capacity while minimising the floor space required, making it ideal for compact areas
- Mobility and Flexibility: Equipped with removable castors, these units can be easily moved around or kept stationary based on your preference
- Enhanced Organisation: Multiple drawers facilitate easy categorisation, helping you maintain a clutter-free and organised environment
- Versatile Applications: Perfect for homes, offices, schools. Providing storage for a variety of items like documents, tools or household essentials
- External Dimensions (HxWxD): 910mm x 420mm x 395mm
Product Information
- :
- General Purpose Storage
- :
- PP (Polypropylene)
- :
- Transparent
- :
- 35.82"
- :
- 910mm
- :
- 16.53"
- :
- 420mm
- :
- 15.55"
- :
- 395mm
- :
- RUP - Storage Organiser Towers
Technical Documents (0)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £53.42 (£64.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.