You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
9L Grey Recycled Multi-Use Storage Box with Lid - 155mm x 255mm x 395mm -
9RDG
New- Manufacturer:
- REALLY USEFUL PRODUCTS LTD REALLY USEFUL PRODUCTS LTD
- Manufacturer Part No:
- 9RDG
- Order Code:
- SG34204
- Product Range
- RUP - Recycled Storage Boxes
- Also Known As:
- GTIN UPC EAN: 5060456657871
Product Range Selector (RUP - Recycled Storage Boxes)
See all from this product rangeProduct Overview
- Crafted from 100% recycled plastic, promoting sustainability
- Durable, long-lasting construction designed for everyday use
- Stylish dove grey colour with standout green handles for a modern look
- Stackable and nestable designs optimise storage space
- External Dimensions (HxWxD): 155mm x 255mm x 395mm
- Capacity: 9L
Product Information
- :
- General Purpose Storage
- :
- Recycled Plastic
- :
- Grey
- :
- 6.10"
- :
- 155mm
- :
- 10.03"
- :
- 255mm
- :
- 15.55"
- :
- 395mm
- :
- RUP - Recycled Storage Boxes
Technical Documents (0)
Also Known As
Available for back order
Deliveries start from 29/06/25
Order now. Pay nothing until products are dispatched144 more will be available week commencing 29/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.95 (£5.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.