You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

6x 3.5L Drawers Clear Shelving Storage Organiser Tower with Castors - 710mm x 235mm x 300mm - 

ST6X3.5C

New
ST6X3.5C - 6x 3.5L Drawers Clear Shelving Storage Organiser Tower with Castors - 710mm x 235mm x 300mm
ST6X3.5C - 6x 3.5L Drawers Clear Shelving Storage Organiser Tower with Castors - 710mm x 235mm x 300mm
ST6X3.5C - 6x 3.5L Drawers Clear Shelving Storage Organiser Tower with Castors - 710mm x 235mm x 300mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ST6X3.5C
Order Code:
SG34199
Product Range
RUP - Storage Organiser Towers
Also Known As:
GTIN UPC EAN: 5060231633274

Product Range Selector (RUP - Storage Organiser Towers)

See all from this product range

Product Overview

Organise your space effortlessly with the Clear Modular Drawer System. Designed for convenience and versatility, this sleek storage solution is perfect for keeping your home, office, or workspace tidy and clutter-free. Featuring clear drawers, it provides a practical way to categorise and store items while maintaining visibility for quick and easy access. Crafted from high-quality polypropylene plastic, this system is built to last, withstanding the demands of everyday use. The compact, space-saving design maximises storage while minimising the footprint, making it an excellent choice for areas where space is limited. Equipped with removable castors, the drawer system offers the flexibility to move it around as needed or keep it securely in place. Whether you’re organising office supplies, craft materials, or household essentials, the Clear Modular Drawer System is a reliable and stylish storage solution to suit your needs.
  • Transparent Design: Clear drawers ensure easy visibility of contents, allowing quick identification without opening them
  • Durable and Long-Lasting: Crafted from high-quality polypropylene plastic for robust performance and resistance to daily wear and tear
  • Space-Efficient Design: Vertical shelving maximises storage capacity while minimising the floor space required, making it ideal for compact areas
  • Mobility and Flexibility: Equipped with removable castors, these units can be easily moved around or kept stationary based on your preference
  • Enhanced Organisation: Multiple drawers facilitate easy categorisation, helping you maintain a clutter-free and organised environment
  • Versatile Applications: Perfect for homes, offices, schools. Providing storage for a variety of items like documents, tools or household essentials
  • External Dimensions (HxWxD): 710mm x 235mm x 300mm

Product Information


:
General Purpose Storage

:
PP (Polypropylene)

:
Transparent

:
27.95"

:
710mm

:
9.25"

:
235mm

:
11.81"

:
300mm

:
RUP - Storage Organiser Towers

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5060231633274

41 In stock Need more?

???PF_PDP_RSP_SUP???

£32.26 ( £38.71  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £32.26 (£38.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --