You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6.35mm (1/4") Mono, 2-pole Jack Pug -
NYS201
- Manufacturer:
- REAN REAN
- Manufacturer Part No:
- NYS201
- Order Code:
- CN19654
- Also Known As:
- GTIN UPC EAN: 7613187010309
- Technical Datasheet:
- NYS201 Datasheet
Product Overview
- Maximum cable diameter: 6mm
- Wire Size: 24AWG
Product Information
- :
- 2Contacts
- :
- Plug
- :
- 6.35mm
- :
- Cable Mount
- :
- Nickel Plated Contacts
- :
- Metal Body
Technical Documents (1)
Also Known As
1,416 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
3,000 more will be available week commencing 27/06/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
3,000 more will be available week commencing 27/06/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.94 (£1.13) | ( ) |
10+ | £0.89 (£1.07) | ( ) |
50+ | £0.85 (£1.02) | ( ) |
100+ | £0.78 (£0.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.