You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

6.35mm Stereo Jack Plug, Right Angle - 

NYS208

New
NYS208 - 6.35mm Stereo Jack Plug, Right Angle
NYS208 - 6.35mm Stereo Jack Plug, Right Angle

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
REAN REAN
Manufacturer Part No:
NYS208
Order Code:
CN26774

Product Overview

The NYS208 from Rean is a 6.35mm / 1/4" Stereo jack plug.
  • Insulation: PVC
  • Front Shell: Zinc
  • Soldering Contact: Brass
  • Cable Clamp: Steel

Product Information


:
3Contacts

:
Plug

:
6.35mm

:
Cable Mount

:
Metal Body

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

314 In stock Need more?

???PF_PDP_RSP_SUP???

£1.30 ( £1.56  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.30 (£1.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.16 (£1.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £1.04 (£1.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.98 (£1.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --