You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3 Pole, 6.35mm (1/4") Jack Socket with Solder Lugs -
NYS212
- Manufacturer:
- REAN REAN
- Manufacturer Part No:
- NYS212
- Order Code:
- CN19665
- Product Range
- NYS Series
- Technical Datasheet:
- NYS212 Datasheet
Product Range Selector (NYS Series)
See all from this product rangeProduct Overview
- Horizontal 6.35mm (¼") jack socket
- All contacts switched
- Plastic housing with nut and washer
- Solder lug termination
Product Information
- :
- 3Contacts
- :
- Jack
- :
- -
- :
- Panel Mount
- :
- Tin Plated Contacts
- :
- Nylon 6.6 (Polyamide 6.6), Glass Filled Body
- :
- NYS Series
Technical Documents (1)
426 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.70 (£0.84) | ( ) |
10+ | £0.65 (£0.78) | ( ) |
50+ | £0.60 (£0.72) | ( ) |
100+ | £0.55 (£0.66) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.