You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Jumbo 6.35mm Jack Plug -
NYS225
- Manufacturer:
- REAN REAN
- Manufacturer Part No:
- NYS225
- Order Code:
- AV09135
- Product Range
- -
- Technical Datasheet:
- NYS225 Datasheet
Product Overview
- All connectors according to EIA RS-453/IEC 60603-11
- Solderability complies with IEC 68-2-20 standard
1GΩ Insulation resistance - -20 to +70°C Temperature range
Applications
Audio
Product Information
- :
- 2Contacts
- :
- Plug
- :
- 6.35mm
- :
- Cable Mount
- :
- Nickel Plated Contacts
- :
- Metal Body
- :
- -
Technical Documents (1)
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.02 (£2.42) | ( ) |
10+ | £1.92 (£2.30) | ( ) |
50+ | £1.86 (£2.23) | ( ) |
100+ | £1.71 (£2.05) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.