You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3-Pole, 3.5mm Metal Jack Plug with Crimp Strain Relief -
NYS231BG
- Manufacturer:
- REAN REAN
- Manufacturer Part No:
- NYS231BG
- Order Code:
- CN19675
- Product Range
- NYS
- Also Known As:
- GTIN UPC EAN: 7613187010255
- Technical Datasheet:
- NYS231BG Datasheet
Product Range Selector (NYS)
See all from this product rangeProduct Overview
- Metal body
- Zinc die-cast (ZnAl4Cu1) shell with black shell plating
- Maximum cable diameter: 4mm
- Dielectric strength of 0.5KVDC
- Complies with IEC 68-2-20 solderability
- Lifetime of 1000 mating cycles
- 4mm cable O.D.
- Temperature range from -25°C to 70°C
Product Information
- :
- 3Contacts
- :
- Plug
- :
- 3.5mm
- :
- Cable Mount
- :
- Gold Plated Contacts
- :
- Metal Body
- :
- NYS
Technical Documents (2)
Also Known As
419 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.82 (£2.18) | ( ) |
10+ | £1.71 (£2.05) | ( ) |
50+ | £1.58 (£1.90) | ( ) |
100+ | £1.37 (£1.64) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.