You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DIN Connector, Male, 7 Pin, 5mm Cable, Ag -
NYS323
- Manufacturer:
- REAN REAN
- Manufacturer Part No:
- NYS323
- Order Code:
- CN19706
- Product Range
- NYS Series
- Technical Datasheet:
- NYS323 Datasheet
Product Range Selector (NYS Series)
See all from this product rangeProduct Overview
- Nickel shells with Silver plated contacts
- Solder termination
- Cable O.D.: 5mm
- Wire size: 26 AWG
Product Information
- :
- 7Contacts
- :
- Plug
- :
- Cable Mount
- :
- Solder
- :
- Silver Plated Contacts
- :
- Zinc Body
- :
- NYS Series
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.74 (£2.09) | ( ) |
10+ | £1.64 (£1.97) | ( ) |
50+ | £1.58 (£1.90) | ( ) |
100+ | £1.45 (£1.74) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.