You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Phono Socket, Black / Gold, 7.2mm Cable - 

NYS372P-BG

NYS372P-BG - Phono Socket, Black / Gold, 7.2mm Cable

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
REAN REAN
Manufacturer Part No:
NYS372P-BG
Order Code:
CN19694
Product Range
Phono ("RCA/Cinch") NYS Series
Also Known As:
GTIN UPC EAN: 1000001469607

Product Range Selector (Phono ("RCA/Cinch") NYS Series)

See all from this product range

Product Overview

Metal phono socket
  • Cable O.D.: 7.2mm
  • Wire size: 26AWG
  • Solder termination

Product Information


:
2Contacts

:
Jack

:
Gold Plated Contacts

:
Brass Body

:
Black

:
11mm

:
Phono ("RCA/Cinch") NYS Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 1000001469607

58 In stock Need more?

???PF_PDP_RSP_SUP???

£1.10 ( £1.32  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.10 (£1.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.98 (£1.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.92 (£1.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.86 (£1.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --