You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Right Angle / 90 Degree 5 Pole XLR Plug, Nickel - 

RC5MR

RC5MR - Right Angle / 90 Degree 5 Pole XLR Plug, Nickel

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
REAN REAN
Manufacturer Part No:
RC5MR
Order Code:
CN23287
Product Range
XLR Right Angle Cable Connector
Technical Datasheet:
RC5MR   Datasheet
See all Technical Docs

Product Range Selector (XLR Right Angle Cable Connector)

See all from this product range

Product Overview

  • Outside cable diameter: 4 - 7mm
  • Wire size: 1.5mm² (16 AWG)
  • Rated current: 10A
  • Dimensions: 71.2x42mm

Product Information


:
5Contacts

:
Plug

:
Cable Mount

:
Silver Plated Contacts

:
Zinc Body

:
XLR Right Angle Cable Connector

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

52 In stock Need more?

???PF_PDP_RSP_SUP???

£4.79 ( £5.75  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £4.79 (£5.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £4.52 (£5.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £4.35 (£5.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £3.99 (£4.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --