You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RJ45 Ethernet Housing Connector Plug Carrier Shell, Cable Mount, Black -
RE8MY-1-B
- Manufacturer:
- REAN REAN
- Manufacturer Part No:
- RE8MY-1-B
- Order Code:
- CN23319
- Product Range
- Y Series
- Technical Datasheet:
- RE8MY-1-B Datasheet
Product Range Selector (Y Series)
See all from this product rangeProduct Overview
- Cable carrier accepts the most common RJ45 plugs
- Industrial application design, provide protection for the fragile RJ45 to ensure stable connection
- Outsider diameter: 4 - 8mm
- Latch lock
- Zinc alloy shell
- PVC boot
Product Information
- :
- -
- :
- 1 x 1 (Single)
- :
- -
- :
- -
- :
- -
- :
- Cable Mount
- :
- Straight
- :
- -
- :
- Without Magnetics
- :
- Without LED
- :
- Without Light Pipe
- :
- RE8MY-1 Series
Technical Documents (3)
94 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1.54 (£1.85) | ( ) |
| 10+ | £1.46 (£1.75) | ( ) |
| 50+ | £1.40 (£1.68) | ( ) |
| 100+ | £1.29 (£1.55) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























