You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1/4" TRS Jack Socket, Vertical PCB Mount, 3 Pole -
RJ3VM
- Manufacturer:
- REAN REAN
- Manufacturer Part No:
- RJ3VM
- Order Code:
- CN19632
- Product Range
- -
- Technical Datasheet:
- RJ3VM Datasheet
Product Overview
- Vertical PCB mount, 6.35mm (¼") TRS Jack socket
- Fit widely used PCB layout of existing vertical jacks
- Space saving, enables highest packing density
- Integrated body stop for the inserted plug for best conductivity
- Spring loaded ground contact
- Plastic housing with metal nose
- Supplied with a nut and washer
- No normalling contacts
Product Information
- :
- 3Contacts
- :
- Socket
- :
- 6.35mm
- :
- PCB Mount
- :
- Silver Plated Contacts
- :
- Nylon 6 (Polyamide 6) Body
- :
- -
Technical Documents (3)
198 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
200 more will be available week commencing 26/06/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
200 more will be available week commencing 26/06/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.70 (£0.84) | ( ) |
10+ | £0.60 (£0.72) | ( ) |
50+ | £0.50 (£0.60) | ( ) |
100+ | £0.48 (£0.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.