You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6.35mm (1/4") Vertical Mount Jack Socket with Tip and ring, normalling contacts -
RJ5VM-S
Product Overview
- Vertical solder lug, 6.35mm (¼") TRS Jack socket
- Space saving, enables highest packing density
- Integrated body stop for the inserted plug for best conductivity
- Spring loaded ground contact
- Plastic housing with metal nose
- Supplied with a nut and washer
- Tip and ring, normalling contacts
Product Information
- :
- 5Contacts
- :
- Jack
- :
- -
- :
- PCB Mount
- :
- Silver Plated Contacts
- :
- Nylon 6 (Polyamide 6), Glass Filled Body
- :
- -
Technical Documents (1)
228 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
200 more will be available week commencing 28/06/25
200 more will be available week commencing 19/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
200 more will be available week commencing 28/06/25
200 more will be available week commencing 19/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.85 (£1.02) | ( ) |
10+ | £0.71 (£0.85) | ( ) |
50+ | £0.62 (£0.74) | ( ) |
100+ | £0.57 (£0.68) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.