You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Pole Loudspeaker Chassis, D Size -
RLS4MPZ
- Manufacturer:
- REAN REAN
- Manufacturer Part No:
- RLS4MPZ
- Order Code:
- CN23204
- Product Range
- Loudspeaker Connector FG-Series
- Technical Datasheet:
- RLS4MPZ Datasheet
Product Range Selector (Loudspeaker Connector FG-Series)
See all from this product rangeProduct Overview
- Front or rear mounting
- Rated voltage: 250V AC
- Rated current: 30A rms
- 4.8mm x 0.5mm Fast On / solder contatcs
- Dimension: 31x26x25.75mm
Warnings
Product Information
- :
- Loudspeaker Connector FG-Series
- :
- 4 Contact
- :
- Receptacle
- :
- Panel Mount
- :
- Silver Plated Contacts
- :
- Nylon 6 (Polyamide 6), Glass Filled Body
Technical Documents (2)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.00 (£2.40) | ( ) |
10+ | £1.89 (£2.27) | ( ) |
50+ | £1.82 (£2.18) | ( ) |
100+ | £1.67 (£2.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.