You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3 Pole AC Power Oulet, Grey, 16A, 250V AC, Chassis Panel Mount, D Size, Grey - 

RRAC3O-G-000-0

RRAC3O-G-000-0 - 3 Pole AC Power Oulet, Grey, 16A, 250V AC, Chassis Panel Mount, D Size,  Grey

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
REAN REAN
Manufacturer Part No:
RRAC3O-G-000-0
Order Code:
CN23233
Product Range
Power Connector G-Series
Technical Datasheet:
RRAC3O-G-000-0   Datasheet
See all Technical Docs

Product Range Selector (Power Connector G-Series)

See all from this product range

Product Overview

  • Outside cable diameter: 6 -15mm
  • Twist lock
  • Wiring cable: Screw terminals, 2.5mm² / 12 AWG wire size
  • Flat tabs for FASTOn (4.8 x 0.5mm) or soldering
  • IP rating: IP20
  • Dimensions: 31x26x30.4mm

Product Information


:
Power Connector G-Series

:
Receptacle

:
250VAC

:
16A

:
Panel Mount

:
Screw

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

18 In stock Need more?

???PF_PDP_RSP_SUP???

£1.80 ( £2.16  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.80 (£2.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.70 (£2.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £1.64 (£1.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £1.50 (£1.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --