You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Mini-XLR Socket, In Line, 4 Pole - 

RT4FC-B

RT4FC-B - Mini-XLR Socket, In Line, 4 Pole
RT4FC-B - Mini-XLR Socket, In Line, 4 Pole
RT4FC-B - Mini-XLR Socket, In Line, 4 Pole

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
REAN REAN
Manufacturer Part No:
RT4FC-B
Order Code:
AV19854
Also Known As:
GTIN UPC EAN: 7613187010217
Technical Datasheet:
RT4FC-B   Datasheet
See all Technical Docs

Product Range Selector (TINY xlr)

See all from this product range

Product Overview

The RT4FC-B is a 4-pole Female TINY XLR Cable Connector with black metal shell, POM strain relief and gold-plated bronze contacts. It has PA insert, ABS/TPU bushing and nickel-plated zinc die-cast shell. This connector features intuitive and rugged locking mechanism that provides secure locking system, shielded system provides high noise immunity and EMI protection. Keyed insert and strain relief to avoid mispositioning/rotation of insert respectively cable.
  • Easy to assemble
  • 10mΩ Contact resistance
  • 1GΩ Isolation resistance
  • 5A Current rating per contact
  • Solderability complies with IEC 68-2-20 standard
  • -30 to 85°C Operating temperature range

Applications

Industrial

Product Information


:
4Contacts

:
Socket

:
Cable Mount

:
TINY xlr

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 7613187010217

129 In stock Need more?

???PF_PDP_RSP_SUP???

£3.22 ( £3.86  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.22 (£3.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £3.02 (£3.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £2.74 (£3.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £2.42 (£2.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --