You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fire Rated Fixed GU10 Downlight, Satin Chrome -
FGFSDC
- Manufacturer:
- RED ARROW RED ARROW
- Manufacturer Part No:
- FGFSDC
- Order Code:
- LA04314
- Also Known As:
- GTIN UPC EAN: 5055807604291
- Technical Datasheet:
- FGFSDC Datasheet
Product Range Selector (FGF Series Downlights)
See all from this product rangeProduct Overview
- Contributes to the fire resistance performance of a fire rated ceiling/floor construction (90 mins)
- In-built protection against the spread of fire and noise pollution
- Maintains fire integrity performance without firehood
- As simple to fit as a conventional downlighter
- Fitting to be used in conjunction with an aluminium reflector lamp
- Lamps not supplied
Product Information
- :
- -
- :
- -
- :
- 240V
- :
- -
- :
- -
- :
- 75mm
- :
- FGF Series Downlights
Technical Documents (2)
Also Known As
5 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.81 (£9.37) | ( ) |
5+ | £7.02 (£8.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.