You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Fire Rated Fixed Downlight, Brass, IP20 - 

IGP/FB

IGP/FB - Fire Rated Fixed Downlight, Brass, IP20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RED ARROW RED ARROW
Manufacturer Part No:
IGP/FB
Order Code:
LA10422
Product Range
Red Arrow - Downlights
Also Known As:
GTIN UPC EAN: 5055807621410
Technical Datasheet:
IGP/FB   Datasheet
See all Technical Docs

Product Range Selector (Red Arrow - Downlights)

See all from this product range

Product Overview

  • Fixed bezel
  • Fast fit terminal block with heavy duty loop in / loop out lever type connectors
  • Fire-rated for 30, 60 & 90 minutes to BS 476:20:1987 & BS 476:21:1987
  • Acoustic rating: ISO 10140-2:2010
  • Steel ceiling fixing springs included
  • IP65 & IP20 Rated
  • GU10 Bulb not included
  • Dimensions: H: 95 x Ø: 86mm

Product Information


:
GU10

:
-

:
230V

:
-

:
-

:
75mm

:
Red Arrow - Downlights

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5055807621410

4 In stock Need more?

???PF_PDP_RSP_SUP???

£5.66 ( £6.79  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £5.66 (£6.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £5.16 (£6.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --