You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fire Rated Tilting Downlight, Satin Chrome, IP20 -
IGP/TSC
- Manufacturer:
- RED ARROW RED ARROW
- Manufacturer Part No:
- IGP/TSC
- Order Code:
- LA10416
- Product Range
- Red Arrow - Downlights
- Also Known As:
- GTIN UPC EAN: 5055807621441
- Technical Datasheet:
- IGP/TSC Datasheet
Product Range Selector (Red Arrow - Downlights)
See all from this product rangeProduct Overview
- Tilt Bezel
- Fast fit terminal block with heavy duty loop in / loop out lever type connectors
- Fire-rated for 30, 60 & 90 minutes to BS 476:20:1987 & BS 476:21:1987
- Accoustic rating: ISO 10140-2:2010
- Steel ceiling fixing springs included
- IP65 & IP20 Rated
- GU10 Bulb not included
- Dimensions: h: 95 x ø: 100mm
Product Information
- :
- GU10
- :
- -
- :
- 230V
- :
- -
- :
- -
- :
- 90mm
- :
- Red Arrow - Downlights
Technical Documents (2)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.50 (£7.80) | ( ) |
5+ | £6.20 (£7.44) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.