You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12W LED Orbit Recessed Circular Downlight, 6000K, 900lm -
ORB12-60
- Manufacturer:
- RED ARROW RED ARROW
- Manufacturer Part No:
- ORB12-60
- Order Code:
- LA10459
- Also Known As:
- GTIN UPC EAN: 5055807622349
- Technical Datasheet:
- ORB12-60 Datasheet
Product Range Selector (Red Arrow - Orbit Downlights)
See all from this product rangeProduct Overview
- Complete with prewired remote driver and plug and socket connectors
- Die cast aluminium body and TP(b) PS Diffuser
- IP44 & IK04 Rated
- Dimensions (ØxD): 170x34mm
- Cut out: 157mm
Product Information
- :
- Ceiling Lights
- :
- -
- :
- -
- :
- -
- :
- Red Arrow - Orbit Downlights
Technical Documents (2)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.77 (£9.32) | ( ) |
5+ | £7.09 (£8.51) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.