You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
30W LED Circular Wallwasher Shoplight with Tilt, 4000K, 2900lm, P40 -
SLCT30W-40
- Manufacturer:
- RED ARROW RED ARROW
- Manufacturer Part No:
- SLCT30W-40
- Order Code:
- LA10000
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055807624374
- Technical Datasheet:
- SLCT30W-40 Datasheet
Product Overview
- 2900 Lumens
- 45° Beam angle
- IP40 Rated
- 40° Tilt angle
- Dimensions (Ø x D): 190mmx130mm
Product Information
- :
- LED
- :
- 30W
- :
- 265V
- :
- Cool White
- :
- 4000K
- :
- 170mm
- :
- -
Technical Documents (2)
Also Known As
3 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £50.54 (£60.65) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.