You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Multi-Purpose Snow & Debris Garden Shovel -
MULTI SHOVEL
- Manufacturer:
- RED GORILLA RED GORILLA
- Manufacturer Part No:
- MULTI SHOVEL
- Order Code:
- SI20159
- Also Known As:
- GTIN UPC EAN: 0729848003478
Product Range Selector (Red Gorilla - Multi-Purpose Shovels)
See all from this product rangeProduct Overview
- Save time with the 2 in 1 action Multi Shovel
- The increasingly unpredictable weather means you can never be quite sure when you’ll receive heavy snowfall
- When winter strikes, make sure you're prepared with the dual-action Multi Shovel
- With an ergonomic D-handle grip, moulded recess pan and a metal strip blade
- This heavy-duty shovel is perfect for clearing driveways, paths and chipping away at patches of ice
- Dimensions (LxW): 1.26m x 480mm
Product Information
- :
- Red Gorilla - Multi-Purpose Shovels
Technical Documents (0)
Also Known As
54 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.99 (£8.39) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.