You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Plasterers Mixing Bucket - Yellow, 50L -
SP50Y
- Manufacturer:
- RED GORILLA RED GORILLA
- Manufacturer Part No:
- SP50Y
- Order Code:
- SI20167
- Also Known As:
- GTIN UPC EAN: 0729848001801
Product Range Selector (Red Gorilla - Buckets)
See all from this product rangeProduct Overview
- The 50L Mixing Bucket is a heavy-duty, durable bucket that is reusable and easy to clean
- The perfect bucket for builders to mix large bags of plaster or solutions
- Featuring strongly moulded carrying handles, this bucket is also great for carrying rubble and waste
- Dimensions (HxDia): 500mm x 410mm
Product Information
- :
- 50l
- :
- Plastic
- :
- Red Gorilla - Buckets
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £19.95 (£23.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.