You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Extra Large Gorilla Tub, 75L - Black - 

SP75GBK

SP75GBK - Extra Large Gorilla Tub, 75L - Black
SP75GBK - Extra Large Gorilla Tub, 75L - Black
SP75GBK - Extra Large Gorilla Tub, 75L - Black
SP75GBK - Extra Large Gorilla Tub, 75L - Black
SP75GBK - Extra Large Gorilla Tub, 75L - Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SP75GBK
Order Code:
SI17848
Also Known As:
GTIN UPC EAN: 0729848001474
Technical Datasheet:
SP75GBK   Datasheet
See all Technical Docs

Product Range Selector (Red Gorilla - Gorilla Tubs)

See all from this product range

Product Overview

  • The Extra Large Gorilla Tub® 75L, previously part of the Tubtrug® range, is a flexible and weather resistant tub that is built to last
  • You can use this tub for everything!
  • The 'golf ball' handles make Gorilla Tub® easy to grip and carry, while the reinforce handle as a whole can take the pressure of even very heavy loads
  • The sides of the tub a ribbed, to ensure it's strength and durability, and the edges are chamfered to make scooping, sweeping up or pouring even easier
  • Dimensions (HxDia): 370mm x 570mm

Product Information


:
75l

:
Plastic

:
Red Gorilla - Gorilla Tubs

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0729848001474

5 In stock Need more?

???PF_PDP_RSP_SUP???

£13.29 ( £15.95  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £13.29 (£15.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --