You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Extra Large Gorilla Tub, 75L - Red -
SP75R
- Manufacturer:
- RED GORILLA RED GORILLA
- Manufacturer Part No:
- SP75R
- Order Code:
- SI20175
- Also Known As:
- GTIN UPC EAN: 0729848000781
Product Range Selector (Red Gorilla - Gorilla Tubs)
See all from this product rangeProduct Overview
- The Extra Large Gorilla Tub® 75L, previously part of the Tubtrug® range, is a flexible and weather resistant tub that is built to last
- You can use this tub for everything!
- The 'golf ball' handles make Gorilla Tub® easy to grip and carry, while the reinforce handle as a whole can take the pressure of even very heavy loads
- The sides of the tub a ribbed, to ensure it's strength and durability, and the edges are chamfered to make scooping, sweeping up or pouring even easier
- Produced using food-grade LDPE, meaning your Gorilla Tub® is suitable for storing and preparing food in, as well as ensuring they're horse and pet friendly
- BPA free
- Dimensions (HxDia): 370mm x 570mm
Product Information
- :
- 75l
- :
- Plastic
- :
- Red Gorilla - Gorilla Tubs
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £14.65 (£17.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.