You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Reflect Car Wash & Wax, 1 Litre -
5060564170712
- Manufacturer:
- REFLECT REFLECT
- Manufacturer Part No:
- 5060564170712
- Order Code:
- CP08101
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060564170712
Product Overview
- A blend of surfactants, high foaming agents and carnauba wax
- Suitable for all types of paintwork
- Leaves a high gloss finish
Product Information
- :
- Polish Restorer
- :
- Automotive
- :
- Bottle
- :
- 1l
- :
- 1kg
- :
- -
Technical Documents (1)
Also Known As
10 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.86 (£1.03) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.