You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.5mm x 50mm Pozdriv Countersunk Cutter Wood Screws, 200 Pack -
8200S220350504
- Manufacturer:
- REISSER REISSER
- Manufacturer Part No:
- 8200S220350504
- Order Code:
- FN03827
- Also Known As:
- GTIN UPC EAN: 5033543835506
- Technical Datasheet:
- 8200S220350504 Datasheet
Product Range Selector (Reisser - Cutter Wood Screws)
See all from this product rangeProduct Overview
- Thread Form: Full Thread
- Yellow tropicalised finish - Superior rust resistance compared to a standard BZP screw
- Reinforced collar prevents snapping and gives depth for a wide, deep Pozi to be inserted, therefore reducing the risk of 'cam-out'
- Ribs and tucks perform a self countersink operation
- Two patented slots prevent splitting close to the edge, and remove the need for a pilot hole in most timbers
- Needle point for immediate start
- Single, wide, deep, lubricated thread for lower driving resistance and fast insertion
Product Information
- :
- -
- :
- 3.5mm
- :
- 50mm
- :
- Yellow Zinc
- :
- Carbon Steel
- :
- Flat / Countersunk Head Pozidriv
- :
- Reisser - Cutter Wood Screws
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 200
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.54 (£9.05) | ( ) |
4+ | £7.14 (£8.57) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.