You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3mm x 16mm R2 Retinox Countersunk Stainless Steel Wood Screws, 200 Pack -
9220V110300164
- Manufacturer:
- REISSER REISSER
- Manufacturer Part No:
- 9220V110300164
- Order Code:
- FN03853
- Also Known As:
- GTIN UPC EAN: 5033543999970
- Technical Datasheet:
- 9220V110300164 Datasheet
Product Range Selector (Reisser - R2 Retinox Wood Screws)
See all from this product rangeProduct Overview
- Thread Form: Full Thread
- Very sharp 25° point with the thread running to the end allowing immediate starting - No need to 'pre-start'
- The sharp, wide, deep, thread penetrates into all timbers without a pilot hole, giving exceptional pull-out
- The invisible Reisser lubricant helps the screw drive in quickly and easily
- The reinforced collar under the head gives additional support preventing snapping
- The collar also allows a wide, deep pozi to be inserted. This reduces the risk of the bit jumping out and rounding off the edges
- Each batch is checked thoroughly to gurantee 'consistency of quality'
Product Information
- :
- -
- :
- 3mm
- :
- 16mm
- :
- -
- :
- Stainless Steel
- :
- Flat / Countersunk Head Pozidriv
- :
- Reisser - R2 Retinox Wood Screws
Technical Documents (1)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 200
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.27 (£7.52) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.