You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.5mm x 42mm Bugle Head Phillips Black Drywall Screws, 1000 Pack -
DWSB35042-8
- Manufacturer:
- REISSER REISSER
- Manufacturer Part No:
- DWSB35042-8
- Order Code:
- FN03886
- Also Known As:
- GTIN UPC EAN: 5033543547584
- Technical Datasheet:
- DWSB35042-8 Datasheet
Product Range Selector (Reisser - Black Drywall Screws)
See all from this product rangeProduct Overview
- Black Phosphate finish
- PH drive compatibility
- Bugle shaped screw head, ideal for gypsum boards
- Single, wide, deep, lubricated thread for lower driving resistance and fast insertion
Product Information
- :
- -
- :
- 3.5mm
- :
- 42mm
- :
- Black Phosphate
- :
- Steel
- :
- Bugle Head Phillips
- :
- Reisser - Black Drywall Screws
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 1000
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £11.59 (£13.91) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.