You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
7.5mm x 82mm Torx Concrete Frame Screws, 100 Pack -
REI82CF
- Manufacturer:
- REISSER REISSER
- Manufacturer Part No:
- REI82CF
- Order Code:
- FN03874
- Also Known As:
- GTIN UPC EAN: 5033543830013
- Technical Datasheet:
- REI82CF Datasheet
Product Range Selector (Reisser - Concrete Frame Screws)
See all from this product rangeProduct Overview
- T30 Drive for increased torque control and reduced 'cam out'
- Locking ribs underneath head
- Eliminating the need for marking and re-positiioning
- With interlocking 'hi-low' thread to give high pull out resistance in base materials
- Enables materials to be fixed at closer edge distances than normal expansion anchors
- Serrated threads aid debris removal to reduce fixing stress
- Can be used for fixing window/door frames, timber batons, facades laths etc. into masonry
Footnotes
Product Information
- :
- -
- :
- 7.5mm
- :
- 82mm
- :
- Yellow Zinc
- :
- Steel
- :
- Flat / Countersunk Head Torx
- :
- Reisser - Concrete Frame Screws
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £11.50 (£13.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.