You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8mm x 100mm T30 Torx Timber Connector Screws, 25 Pack - 

TCN80100B

TCN80100B - 8mm x 100mm T30 Torx Timber Connector Screws, 25 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
REISSER REISSER
Manufacturer Part No:
TCN80100B
Order Code:
FN04908
Product Range
Reisser - Timber Connector Screws
Also Known As:
GTIN UPC EAN: 5033544002242
Technical Datasheet:
TCN80100B   Datasheet
See all Technical Docs

Product Range Selector (Reisser - Timber Connector Screws)

See all from this product range

Product Overview

Reisser Timber Connector Screws build on the proven technical performance of the Cutter range to offer the ideal solution for connecting timber to timber. The sharp 25º point gives a fast start whilst the 2 Cutter slots allow screwing close to the edge without splitting. The addition of a ‘rollet’ on the shaft reduces drag and torsion forces on insertion resulting in a faster more efficient fixing. A Torx drive provides maximum torque transfer whilst reducing “cam-out” and the large flat washer head offers greater tightening force (even in warped boards) and increased pull through resistance than a countersunk or small hex head fixing. The recessed drive and flat head profile is also more attractive if the fixings are visible. The bronze Nano KTCO coating has been tested to a min 2000 hrs Salt Spray resistance, is Cr-6 free and resists peel off in timber giving long lasting protection.
  • Torx drive provides more points of contact for better torque transfer and helps reduce 'cam out', bit slippage and bit wear
  • Washer head offers greater tightening force and better connections than a countersunk head even in warped board
  • Special metal bronze coating giving a minimum of 2000 hours protection on a salt spray test
  • Nano coating prevents recess clogging ensuring good driver bit fit and reduces coating peel off in timber
  • Hex-chromium free
  • Slanted Rollet - To reduce drag and speed up insertion
  • Specially hardened steel gives maximum tensile and torsional strength - minimum 30° bending angle
  • Two slots prevents splitting when screwing close to the edge
  • Very sharp 25° point with the thread running to the end allowing immediate starting

Product Information


:
-

:
8mm

:
100mm

:
-

:
Carbon Steel

:
Raised / Countersunk Head Pin Torx

:
Reisser - Timber Connector Screws

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5033544002242

6 In stock Need more?

???PF_PDP_RSP_SUP???

£9.58 ( £11.50  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 25
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £9.58 (£11.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --