You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8mm x 240mm T30 Torx Timber Connector Screws, 10 Pack -
TCN80240T
- Manufacturer:
- REISSER REISSER
- Manufacturer Part No:
- TCN80240T
- Order Code:
- FN04902
- Product Range
- Reisser - Timber Connector Screws
- Also Known As:
- GTIN UPC EAN: 5033544002396
- Technical Datasheet:
- TCN80240T Datasheet
Product Range Selector (Reisser - Timber Connector Screws)
See all from this product rangeProduct Overview
- Torx drive provides more points of contact for better torque transfer and helps reduce 'cam out', bit slippage and bit wear
- Washer head offers greater tightening force and better connections than a countersunk head even in warped board
- Special metal bronze coating giving a minimum of 2000 hours protection on a salt spray test
- Nano coating prevents recess clogging ensuring good driver bit fit and reduces coating peel off in timber
- Hex-chromium free
- Slanted Rollet - To reduce drag and speed up insertion
- Specially hardened steel gives maximum tensile and torsional strength - minimum 30° bending angle
- Two slots prevents splitting when screwing close to the edge
- Very sharp 25° point with the thread running to the end allowing immediate starting
Product Information
- :
- -
- :
- 8mm
- :
- 240mm
- :
- -
- :
- Carbon Steel
- :
- Raised / Countersunk Head Pin Torx
- :
- Reisser - Timber Connector Screws
Technical Documents (1)
Also Known As
18 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £15.98 (£19.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.