You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8mm x 320mm T30 Torx Timber Connector Screws / Coach Screws, 25 Pack -
TCN80320B
- Manufacturer:
- REISSER REISSER
- Manufacturer Part No:
- TCN80320B
- Order Code:
- FN04917
- Product Range
- Reisser - Timber Connector Screws
- Also Known As:
- GTIN UPC EAN: 5033544002426
- Technical Datasheet:
- TCN80320B Datasheet
Product Range Selector (Reisser - Timber Connector Screws)
See all from this product rangeProduct Overview
- Rapid & Effortless Installation: Sharp 25° point and thread running to the end ensure an immediate start, while the rollet reduces drag and speeds up insertion
- Superior Power & Grip: The Torx drive provides maximum torque transfer, reducing cam out, and the washer head ensures superior pull-through resistance
- Exceptional Durability: A bronze Nano KTCO coating gives min. 2000 hours of salt spray protection, making it highly weatherproof and rust-resistant
- Built to Prevent Splitting: Two cutter slots allow you to screw close to the edge without splitting, while the hardened steel offers a min. 30° bending angle
- Reduced Bit Wear: The Nano coating prevents recess clogging, ensuring a good driver bit fit and reducing coating peel-off in timber for lasting defence
- Durable Outdoor Use: Suitable for outdoor uses such as tanalised or treated wood, ensuring a strong connections for railway sleepers, deck or fence projects
- Cr-6 Free Protection: The special bronze coating is Hex-chromium free, providing a high level of corrosion resistance without harmful chemicals
- Aesthetic Finish: The flat washer head profile creates a clean, attractive look if the fixings are visible
Product Information
- :
- -
- :
- 8mm
- :
- 320mm
- :
- -
- :
- Carbon Steel
- :
- Raised / Countersunk Head Pin Torx
- :
- Reisser - Timber Connector Screws
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 25
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £34.96 (£41.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.