You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

14 Pin Industrial Relay Base, Grey - 

GZM4-GREY

GZM4-GREY - 14 Pin Industrial Relay Base, Grey

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RELPOL RELPOL
Manufacturer Part No:
GZM4-GREY
Order Code:
SW05453
Product Range
-
Technical Datasheet:
GZM4-GREY   Datasheet
See all Technical Docs

Product Overview

  • Screw terminals
  • Max. tightening moment for the terminal: 0.7 Nm 35mm rail mount acc. to PN-EN 60715 or on panel mounting
  • Four poles
  • 6A, 300Vac
  • 75x27x61mm

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

10 In stock Need more?

???PF_PDP_RSP_SUP???

£3.58 ( £4.30  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 25+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.58 (£4.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £3.38 (£4.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £3.26 (£3.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £2.98 (£3.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --