You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8 Pin Relay Base, 10A, Black -
GZS80-BLACK
- Manufacturer:
- RELPOL RELPOL
- Manufacturer Part No:
- GZS80-BLACK
- Order Code:
- SW05462
- Technical Datasheet:
- GZS80-BLACK Datasheet
Product Range Selector (REPOL 8-Pin RM85)
See all from this product rangeProduct Overview
- Screw terminals
- Max. tightening moment for the terminal: 0.5Nm
- 35 mm rail mount acc. to PN-EN 60715 or on panel mounting
- Two poles, 5mm pinout 10A, 300Vac
- 76.8x15.8x42.5mm
Product Information
- :
- DIN Rail
- :
- Plug
- :
- 8Pins
- :
- 10A
- :
- 230V
- :
- REPOL 8-Pin RM85
- :
- -
Technical Documents (1)
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.10 (£3.72) | ( ) |
5+ | £2.93 (£3.52) | ( ) |
25+ | £2.82 (£3.38) | ( ) |
50+ | £2.58 (£3.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.